Littelfuse 177.5711.0001 technical specifications.
| Fuse Size | 2.441 (62mm) Pitch |
| Mount | Holder |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 177.5711.0001 to view detailed technical specifications.
No datasheet is available for this part.