Littelfuse 177.5721.0001 technical specifications.
| Fuse Size | 2.441 (62mm) Pitch |
| Mount | Bolt |
| Number of Circuits | 1 |
| Packaging | Case |
| Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 177.5721.0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.