Littelfuse 178.000100 technical specifications.
| Fuse Size | 0.75 L x 0.2 W (19.1mm x 5.1mm) |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Series | ATO® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 178.000100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.