Littelfuse 178.4250.0002 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Fuse Size | 0.75 L x 0.2 W (19.1mm x 5.1mm) |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | FKH |
| Termination | Crimp |
| Voltage | 58V |
| Voltage Rating | 58V |
| DC Rated Voltage | 58V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 178.4250.0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.