Littelfuse 178.6105.1002 technical specifications.
| Color | Black |
| Illumination Type | Illuminated |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 178.6105.1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.