Littelfuse 178.6115.0002 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 12.7mm |
| Fuse Size | ATO, ATC |
| Illumination Type | Illuminated |
| Length | 27mm |
| Material | Tin |
| Mount | Chassis Mount, Panel |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | FH2 ATO®, Automotive |
| Termination | Crimp |
| Voltage | 58V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 178.6115.0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.