Littelfuse 178.6116.2502 technical specifications.
| Body Material | Copper Alloy |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Voltage Rating | 80V |
| DC Rated Voltage | 58V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 178.6116.2502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.