Littelfuse 178.6125.0002 technical specifications.
| Body Material | Thermoplastic |
| Height | 18mm |
| Length | 23.3mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Quick Connect |
| Voltage Rating | 80V |
| DC Rated Voltage | 58V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 178.6125.0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.