Littelfuse 178.6150.0001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 20.2mm |
| Fuse Size | ATO® |
| Illumination Type | Illuminated |
| Length | 30.2mm |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FKH |
| Termination | Crimp |
| Voltage | 80V |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 178.6150.0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.