
Littelfuse 178.6152.0022 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 30A |
| Fuse Size | ATO, ATC |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Tin |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FKH ATO®, Automotive |
| Termination | Crimp |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 178.6152.0022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.