
Illuminated, single-pole, single-circuit fuse holder designed for PCB mounting. Features a thermoplastic body in black with tin-plated copper alloy contacts. Rated for 20A and 80V, accommodating ATO/ATC fuse sizes. Vertical through-hole mounting with PC pin termination.
Littelfuse 178.6164.0001 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 6mm |
| Fuse Size | ATO, ATC |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 20mm |
| Material | Tin |
| Mount | Vertical, PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FLR ATO®, Automotive |
| Termination | PC Pin |
| Voltage | 80V |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 178.6164.0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
