Littelfuse 178.6192.0001 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | 0001 |
| Color | Black |
| Depth | 20.2mm |
| Height | 30.2mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FKH ATO®, Automotive |
| Termination | Crimp |
| Voltage Rating | 58V |
| DC Rated Voltage | 80V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 178.6192.0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.