
This 250V 1.25A ceramic fuse holder is designed for lead-free applications and features a clip termination. It is available in a bulk packaging quantity of 1000 units. The fuse holder has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It meets various international safety standards, including VDE, cULus, CCC, PSE, BSI, and SEMKO.
Littelfuse 18111250001 technical specifications.
| Approvals | VDE, cULus, CCC, PSE, BSI, SEMKO |
| Package/Case | Ceramic |
| Current Rating | 1.25A |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 181 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 18111250001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.