
Littelfuse 1811250000 technical specifications.
| Current Rating | 2.5A |
| RoHS Compliant | Yes |
| Series | 181 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1811250000 to view detailed technical specifications.
No datasheet is available for this part.