
The 181 Series 250V 2.5A PTC Resettable Fuse is a ceramic package with a holder clip termination. It has a current rating of 2.5A and a voltage rating of 250V AC and 250V DC. This fuse is designed for use in overcurrent protection applications and is approved to various international standards including VDE, cULus, CCC, PSE, BSI, and SEMKO. It operates within a temperature range of -40°C to 85°C and is available in a bulk packaging quantity of 1000.
Littelfuse 18112500001 technical specifications.
| Approvals | VDE, cULus, CCC, PSE, BSI, SEMKO |
| Package/Case | Ceramic |
| Current Rating | 2.5A |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 181 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 18112500001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.