
This ceramic fuse holder from Littelfuse features a current rating of 8A and a voltage rating of 250V AC and DC. It is designed for use in applications where a high level of reliability and safety are required. The fuse holder is constructed from lead-free materials and is approved to various international standards, including VDE, cULus, PSE, BSI, and SEMKO. It is available in a package quantity of 1000 units and is packaged in bulk.
Littelfuse 18118000001 technical specifications.
| Approvals | VDE, cULus, PSE, BSI, SEMKO |
| Package/Case | Ceramic |
| Current Rating | 8A |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 181 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 18118000001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.