This 250V 10A ceramic fuse holder is designed for lead free applications and operates within a temperature range of -40°C to 85°C. It features a ceramic package and a clip termination. The fuse holder is approved by VDE, cULus, PSE, BSI, and SEMKO, and is packaged in bulk quantities of 1000 units.
Littelfuse 18121000001 technical specifications.
| Approvals | VDE, cULus, PSE, BSI, SEMKO |
| Package/Case | Ceramic |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 181 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 18121000001 to view detailed technical specifications.
No datasheet is available for this part.