
Littelfuse 1812L010/60DR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 1812L |
| Termination | SMD/SMT |
| Time to Trip | 1.5s |
| Trip Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L010/60DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.