Littelfuse 1812L014 technical specifications.
| Hold Current | 140mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 60V |
| Resistance | 4R |
| RoHS Compliant | Yes |
| Trip Current | 340mA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.