Surface mount PTC resettable fuse, 1.5 ohm resistance, designed for overload protection. Features a 60V DC rating and 10A maximum current. Operates within a temperature range of -40°C to 85°C, with a hold current of 140mA and trip current of 340mA. Packaged in a 1812 case code, this component is HALOGEN FREE and RoHS COMPLIANT, with cULus and TUV approvals.
Littelfuse 1812L014DR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 10A |
| Height | 1.95mm |
| Hold Current | 140mA |
| Lead Free | Lead Free |
| Length | 4.73mm |
| Manufacturer Series | 1812L |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operating Supply Voltage | 60V |
| Package Quantity | 1500 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | No |
| Resistance | 6R |
| RoHS Compliant | Yes |
| Series | 1812L |
| Terminal Finish | Tin |
| Terminal Material | Copper |
| Terminal Placement | Dual Ended |
| Termination | SMD/SMT |
| Thermistor Application | OVERLOAD PROTECTION |
| Time to Trip | 150ms |
| Trip Current | 340mA |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 3.41mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L014DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
