
Surface mount PTC resettable fuse, 1812 case code, offering 200mA hold current and 400mA trip current. Features a maximum DC voltage rating of 30V and a maximum operating temperature of 85°C. This component has a resistance of 2.9 ohms, a power dissipation of 800mW, and a maximum current rating of 100A. It is lead-free, RoHS compliant, and HALOGEN FREE, supplied in tape and reel packaging. Approvals include cULus and TUV.
Littelfuse 1812L020/60DR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Resistance | 2.9R |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 1812L |
| Termination | SMD/SMT |
| Time to Trip | 2s |
| Trip Current | 400mA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L020/60DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
