Surface mount resettable fuse, 1812 case code, offering 30V DC voltage rating and 200mA hold current. Features a 100A maximum current rating, 800mW power dissipation, and operates between -40°C and 85°C. This component is RoHS compliant and supplied in tape and reel packaging.
Littelfuse 1812L020PR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 100A |
| Height | 1mm |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Length | 4.55mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | No |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Series | 1812L |
| Termination | SMD/SMT |
| Time to Trip | 20ms |
| Trip Current | 400mA |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 4.73mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L020PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.