Littelfuse 1812L020PRHF technical specifications.
| Hold Current | 0.2A |
| Trip Current | 0.4A |
| Max Voltage Rating | 30VDC |
| Max Current Rating | 100A |
| Typical Power Dissipation | 0.8W |
| Number of Terminals | 2 |
| Package/Case | 1812 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 1812L020PRHF to view detailed technical specifications.
No datasheet is available for this part.