
Surface mount PTC resettable fuse, 1812 case code, designed for general applications. Features a hold current of 350mA and a trip current of 750mA, with a maximum voltage rating of 30V DC. Offers a low resistance of 1.7 Ohms and a power dissipation of 800mW. Operates within a temperature range of -40°C to 85°C. This component is halogen-free and RoHS compliant, with cULus and TUV approvals.
Littelfuse 1812L035/30DR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 40A |
| Height | 1.25mm |
| Hold Current | 350mA |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | No |
| Resistance | 1.7R |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 1812L |
| Termination | SMD/SMT |
| Time to Trip | 150ms |
| Trip Current | 750mA |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L035/30DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
