Surface mount PTC resettable fuse, 1812 case code, featuring a 30V DC rated voltage and 500mA hold current. This component offers a 1A trip current and a maximum current rating of 100A, with a power dissipation of 800mW. Operating within a temperature range of -40°C to 85°C, it is RoHS compliant and HALOGEN FREE. Packaged in tape and reel for surface mount technology (SMT) termination, it is suitable for automated assembly.
Littelfuse 1812L050/30PR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 100A |
| Hold Current | 500mA |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 1812L |
| Termination | SMD/SMT |
| Time to Trip | 150ms |
| Trip Current | 1A |
| DC Rated Voltage | 30V |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L050/30PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
