Littelfuse 1812L050-C technical specifications.
| Package/Case | 1812 |
| Current Rating | 100A |
| Hold Current | 500mA |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | 1812L |
| Termination | SMD/SMT |
| Trip Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L050-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.