
Surface mount resettable fuse, 1812 case code, featuring a 15V DC rating and 500mA hold current. This component offers a 1A trip current and a maximum operating temperature of 85°C, with a 150ms time to trip. Designed for surface mount applications, it has a 100A maximum current rating and 800mW power dissipation. Compliant with RoHS and lead-free standards, it is supplied in tape and reel packaging.
Littelfuse 1812L050PR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 100A |
| Height | 0.75mm |
| Hold Current | 500mA |
| Lead Free | Lead Free |
| Length | 4.73mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | 1812L |
| Terminal Material | Copper |
| Termination | SMD/SMT |
| Time to Trip | 150ms |
| Trip Current | 1A |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 3.41mm |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L050PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
