Littelfuse 1812L050PRXX technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Hold Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Operating Supply Voltage | 15V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 600mR |
| Series | 1812L |
| Termination | SMD/SMT |
| Trip Current | 1A |
| DC Rated Voltage | 15V |
| Width | 4.73mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L050PRXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.