Surface mount PTC resettable fuse, 1812 case code, featuring a 24V DC rating and 750mA hold current. This component offers a low 0.11 ohm resistance and a 1.5A trip current, with a maximum operating temperature of 85°C. Designed for surface mount applications, it is packaged in tape and reel and meets AEC-Q200, cULus, and TUV approvals, while being halogen-free and RoHS compliant.
Littelfuse 1812L075/24DR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 100A |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Length | 750um |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 290mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 1812L |
| Termination | SMD/SMT |
| Time to Trip | 200ms |
| Trip Current | 1.5A |
| DC Rated Voltage | 24V |
| Width | 4.73mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L075/24DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
