The 1812L075/33DRHF from Littelfuse is a PTC resettable fuse with a maximum voltage rating of 33VDC and a maximum current rating of 20A. It has a typical power dissipation of 0.8W and is available in a 1812 package. The device operates over a temperature range of -40°C to 85°C. It is designed for surface mount and leaded applications.
Littelfuse 1812L075/33DRHF technical specifications.
| Hold Current | 0.75A |
| Trip Current | 1.5A |
| Max Voltage Rating | 33VDC |
| Max Current Rating | 20A |
| Typical Power Dissipation | 0.8W |
| Number of Terminals | 2 |
| Package/Case | 1812 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 1812L075/33DRHF to view detailed technical specifications.
No datasheet is available for this part.