Littelfuse 1812L110/16DRHF technical specifications.
| Hold Current | 1.1A |
| Trip Current | 1.95A |
| Max Voltage Rating | 16VDC |
| Max Current Rating | 100A |
| Typical Power Dissipation | 0.8W |
| Number of Terminals | 2 |
| Package/Case | 1812 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 1812L110/16DRHF to view detailed technical specifications.
No datasheet is available for this part.