
Surface mount resettable fuse, 1.1A hold current, 1.95A trip current, and 20A maximum current rating. Features a 24V DC rated voltage and 24V operating supply voltage. Operates within a temperature range of -40°C to 85°C with 200mΩ resistance and 800mW power dissipation. Packaged in 1812 case code (4532 metric) on tape and reel, with cULus and TUV approvals. RoHS and Halogen Free compliant.
Littelfuse 1812L110/24DR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Hold Current | 1.1A |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Operating Supply Voltage | 24V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 200mR |
| RoHS Compliant | Yes |
| Series | POLYFUSE® 1812L |
| Termination | SMD/SMT |
| Time to Trip | 0.5s |
| Trip Current | 1.95A |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L110/24DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
