Surface mount resettable fuse with 33V DC rated voltage and 1.1A hold current. Features 0.2 ohm resistance and 20A maximum current rating, suitable for operation between -40°C and 85°C. This 1812 case code component offers 800mW power dissipation and is halogen-free and RoHS compliant, with cULus and TUV approvals. Packaged in tape and reel for efficient assembly.
Littelfuse 1812L110/33MR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 20A |
| Height | 2mm |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Length | 4.73mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 33V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | No |
| Resistance | 200mR |
| RoHS Compliant | Yes |
| Series | 1812L |
| Terminal Material | Copper |
| Termination | SMD/SMT |
| Time to Trip | 500ms |
| Trip Current | 1.95A |
| Voltage Rating | 33V |
| DC Rated Voltage | 33V |
| Width | 3.41mm |
| Working Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L110/33MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
