Littelfuse 1812L110-C technical specifications.
| Package/Case | 1812 |
| Current Rating | 100A |
| Hold Current | 1.1A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Reach SVHC Compliant | Unknown |
| Resistance | 210mR |
| RoHS Compliant | Yes |
| Series | 1812L |
| Termination | SMD/SMT |
| Trip Current | 2.2A |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L110-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.