
Surface mount resettable fuse, 1812 case code, featuring a 1.1A hold current and 2.2A trip current. This component offers a maximum operating voltage of 6V DC and a maximum current rating of 100A. With a resistance of 226mR and power dissipation of 800mW, it operates within a temperature range of -40°C to 85°C. Packaging is tape and reel, with 2000 units per package, and it is RoHS compliant.
Littelfuse 1812L110PR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 100A |
| Height | 610um |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Length | 4.55mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | No |
| Resistance | 226mR |
| RoHS Compliant | Yes |
| Series | 1812L |
| Termination | SMD/SMT |
| Time to Trip | 300ms |
| Trip Current | 2.2A |
| DC Rated Voltage | 6V |
| Width | 4.73mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L110PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.