The 1812L110PRHF PTC resettable fuse from Littelfuse features a maximum voltage rating of 8VDC and a maximum current rating of 100mA. It has a typical power dissipation of 0.8W and is available in a 1812 package. The fuse operates within a temperature range of -40°C to 85°C and is suitable for surface mount and leaded applications.
Littelfuse 1812L110PRHF technical specifications.
| Hold Current | 1.1A |
| Trip Current | 2.2A |
| Max Voltage Rating | 8VDC |
| Max Current Rating | 100A |
| Typical Power Dissipation | 0.8W |
| Number of Terminals | 2 |
| Package/Case | 1812 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 1812L110PRHF to view detailed technical specifications.
No datasheet is available for this part.