
Littelfuse 1812L110PRT technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Current Rating | 1.1A |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Packaging | Cut Tape |
| Resistance | 226mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 1812L |
| Time to Trip | 300ms |
| Trip Current | 2.2A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L110PRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.