Littelfuse 1812L110ZR technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Current Rating | 1.1A |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 50mR |
| Series | POLY-FUSE®, 1812L |
| Thickness | 610um |
| Time to Trip | 300ms |
| Trip Current | 2.2A |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L110ZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.