The 1812L110ZRT is a 6V 40A PTC resettable fuse from Littelfuse, available in a 1812 package. It has a maximum operating temperature range of -40°C to 85°C and is RoHS compliant. The fuse has a resistance of 226mR and a trip current of 2.2A, with a hold current of 1.1A and a maximum current rating of 40A.
Littelfuse 1812L110ZRT technical specifications.
| Package/Case | 1812 |
| Current Rating | 40A |
| Hold Current | 1.1A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Resistance | 226mR |
| RoHS Compliant | Yes |
| Series | 1812L |
| Termination | SMD/SMT |
| Trip Current | 2.2A |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L110ZRT to view detailed technical specifications.
No datasheet is available for this part.