
The 1812L125ZRT is a PTC resettable fuse from Littelfuse with a current rating of 40A and a DC rated voltage of 6V. It operates within a temperature range of -40°C to 85°C and is available in a surface mount package type. The fuse is RoHS compliant and packaged in tape and reel quantities of 8000. It features a resistance of 184mR and a trip current of 2.5A.
Littelfuse 1812L125ZRT technical specifications.
| Package/Case | 1812 |
| Current Rating | 40A |
| Hold Current | 1.25A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Resistance | 184mR |
| RoHS Compliant | Yes |
| Series | 1812L |
| Termination | SMD/SMT |
| Trip Current | 2.5A |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L125ZRT to view detailed technical specifications.
No datasheet is available for this part.