Littelfuse 1812L150/16DR technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Hold Current | 1.5A |
| Max Current Rating | 100A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 1812L |
| Time to Trip | 8s |
| Trip Current | 3A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L150/16DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
