Littelfuse 1812L150PR technical specifications.
| Package/Case | 1812 |
| Current Rating | 40A |
| Hold Current | 1.5A |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 137mR |
| RoHS Compliant | Yes |
| Series | 1812L |
| Termination | SMD/SMT |
| Trip Current | 3A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L150PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.