
Surface mount PTC resettable fuse, 1812 case code, featuring a 1.5A hold current and 3A trip current. Offers 8V DC rated voltage and 100A maximum current rating. Operating temperature range from -40°C to 85°C with 800mW power dissipation. This component is HALOGEN FREE and ROHS COMPLIANT, supplied in tape and reel packaging.
Littelfuse 1812L150ZR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 100A |
| Height | 610um |
| Hold Current | 1.5A |
| Lead Free | Lead Free |
| Length | 4.55mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Voltage Rating (DC) | 8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 110mR |
| RoHS Compliant | Yes |
| Series | 1812L |
| Termination | SMD/SMT |
| Time to Trip | 300ms |
| Trip Current | 3A |
| DC Rated Voltage | 8V |
| Width | 4.73mm |
| Working Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L150ZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
