Littelfuse 1812L160/12DRHF technical specifications.
| Hold Current | 1.6A |
| Trip Current | 2.8A |
| Max Voltage Rating | 12VDC |
| Max Current Rating | 100A |
| Typical Power Dissipation | 0.8W |
| Number of Terminals | 2 |
| Package/Case | 1812 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 1812L160/12DRHF to view detailed technical specifications.
No datasheet is available for this part.