
Surface mount resettable fuse, 1812 case code, designed for overcurrent protection. Features a hold current of 1.6A and a trip current of 2.8A, with a maximum voltage rating of 8V DC. Offers a low resistance of 100mR and a power dissipation of 800mW. Operating temperature range from -40°C to 85°C. Compliant with RoHS and lead-free standards, with cULus and TUV approvals. Packaged in tape and reel for automated assembly.
Littelfuse 1812L160PR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 100A |
| Hold Current | 1.6A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 1812L |
| Termination | SMD/SMT |
| Time to Trip | 1s |
| Trip Current | 2.8A |
| DC Rated Voltage | 8V |
| Working Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L160PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
