The 1812L160PRHF PTC resettable fuse features a hold current of 1.6A and a trip current of 2.8A. It has a maximum voltage rating of 8VDC and a maximum current rating of 100mA. The typical power dissipation is 0.8W. This fuse is suitable for surface mount applications and has a package size of 1812. It operates within a temperature range of -40°C to 85°C.
Littelfuse 1812L160PRHF technical specifications.
| Hold Current | 1.6A |
| Trip Current | 2.8A |
| Max Voltage Rating | 8VDC |
| Max Current Rating | 100A |
| Typical Power Dissipation | 0.8W |
| Number of Terminals | 2 |
| Package/Case | 1812 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 1812L160PRHF to view detailed technical specifications.
No datasheet is available for this part.