
The 1812L160PRT is a 100A surface mount PTC resettable fuse from Littelfuse, operating between -40°C and 85°C. It features a 100mR resistance and is available in a tape and reel packaging with 2000 units per package. The fuse is RoHS compliant and suitable for use with an 8V operating supply voltage.
Littelfuse 1812L160PRT technical specifications.
| Package/Case | 1812 |
| Current Rating | 100A |
| Hold Current | 1.6A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | 1812L |
| Termination | SMD/SMT |
| Trip Current | 2.8A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L160PRT to view detailed technical specifications.
No datasheet is available for this part.