Surface mount resettable fuse with 2A hold current and 3.5A trip current, designed for overcurrent protection. Features an 1812 case code, operating temperature range of -40°C to 85°C, and a maximum current rating of 100A. This lead-free, RoHS compliant component is supplied in tape and reel packaging.
Littelfuse 1812L200/12DR technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Hold Current | 2A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 1812L |
| Time to Trip | 2s |
| Trip Current | 3.5A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L200/12DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.