Littelfuse 1812L200/16DR technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Hold Current | 2A |
| Max Current Rating | 100A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 1812L |
| Time to Trip | 2s |
| Trip Current | 3.5A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L200/16DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.