
Littelfuse 1812L200DR technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 40A |
| Height | 1.13mm |
| Hold Current | 2A |
| Lead Free | Lead Free |
| Length | 4.47mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 8V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 70mR |
| Series | 1812L |
| Termination | SMD/SMT |
| Time to Trip | 2s |
| Trip Current | 3.5A |
| Width | 4.73mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 1812L200DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
